Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG29B230F1024CM40-B
Order Code4722709
Product RangeEFR32 Family EFR32MG29 Series Microprocessors
Technical Datasheet
490 total stock globally
Need more?
490 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.900 ($7.590) |
| 10+ | $5.850 ($6.435) |
| 25+ | $5.480 ($6.028) |
| 50+ | $5.300 ($5.830) |
| 100+ | $5.110 ($5.621) |
| 250+ | $4.960 ($5.456) |
| 500+ | $4.780 ($5.258) |
| 1000+ | $4.620 ($5.082) |
Price for:Each
Minimum: 1
Multiple: 1
$6.90 ($7.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoEFR32MG29B230F1024CM40-B
Order Code4722709
Product RangeEFR32 Family EFR32MG29 Series Microprocessors
Technical Datasheet
Product RangeEFR32 Family EFR32MG29 Series Microprocessors
CPU Speed76.8MHz
Core ArchitectureARM Cortex-M33F
MPU Case StyleQFN
No. of Pins40Pins
MPU FamilyEFR32
MPU SeriesEFR32MG29
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EFR32 Family EFR32MG29 Series Microprocessors
Core Architecture
ARM Cortex-M33F
No. of Pins
40Pins
MPU Series
EFR32MG29
CPU Speed
76.8MHz
MPU Case Style
QFN
MPU Family
EFR32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001