
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | BGM270SC22SNA4Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4839856 |
| Product Range | BGM270S Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.190 ($12.309) |
| 5+ | $10.260 ($11.286) |
| 10+ | $9.330 ($10.263) |
| 50+ | $8.870 ($9.757) |
| 100+ | $8.400 ($9.240) |
| 250+ | $7.770 ($8.547) |
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | BGM270SC22SNA4Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4839856 |
| Product Range | BGM270S Series |
| Technical Datasheet | |
| Bluetooth Version | Bluetooth LE 6.0 |
| Bluetooth Class | - |
| Interfaces | I2C, SPI, UART, USART |
| Receiver Sensitivity Rx | -95.9dBm |
| Supply Voltage Range | 1.8V to 3.8V |
| Operating Temperature Range | -40 °C to 105 °C |
| Certifications | CE, FCC, ISED, KC, MIC, UKCA |
| Product Range | BGM270S Series |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
BGM270SC22SNA4 is a BGM270S wireless Gecko module. It is a secure, high-performance wireless module optimized for the needs of battery and line-powered IoT devices operating in the 2.4GHz band. The BGM270S is a complete System in Package solution offered with robust and fully upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. Applications include Bluetooth mesh, portable medical, home end devices, fleet/asset monitoring, industrial automation, access control, sport, fitness and wellness devices, and power tools.
- 32-bit ARM® Cortex®-M33 core with 76.8MHz maximum operating frequency
- 768kB of flash and 64kB of RAM
- Energy-efficient radio core with low active and sleep currents
- Integrated PA with 6.5dBm (2.4GHz) TX power
- Secure boot with root of trust and secure loader (RTSL)
- DC-DC supporting buck (1.8 to 3.8V)
- Operating temperature range from -40 to +105°C
- UKCA (UK), FCC (USA), ISED (Canada), MIC (Japan), KC (South Korea) regulatory certification
- 48-pin SiP package
- Die temperature sensor with +/-1.5°C accuracy after single point calibration
Technical Specifications
| Bluetooth Version | Bluetooth LE 6.0 |
|---|---|
| Interfaces | I2C, SPI, UART, USART |
| Supply Voltage Range | 1.8V to 3.8V |
| Certifications | CE, FCC, ISED, KC, MIC, UKCA |
| SVHC | No SVHC (25-Jun-2025) |
| Bluetooth Class | - |
|---|---|
| Receiver Sensitivity Rx | -95.9dBm |
| Operating Temperature Range | -40 °C to 105 °C |
| Product Range | BGM270S Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85176990 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |