Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | BGM210PA22JIA2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 360512101 |
| Your Part Number | |
| Technical Datasheet |
148 total stock globally
Need more?
148 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.510 ($12.661) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.51 ($12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | BGM210PA22JIA2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 360512101 |
| Technical Datasheet |
Product Overview
BGM210P wireless Gecko Bluetooth module based on the EFR32BG21 SoC, it enables Bluetooth® Low Energy and Bluetooth Mesh connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security, low active current consumption, and a temperature rating suited for operating in demanding environmental conditions.
- Bluetooth 5.1 and Bluetooth mesh connectivity
- Built-in and RF pin
- 10dBm TX power
- Bluetooth RX sensitivity of -97.0dBm at 1Mbps
- 32-bit ARM Cortex-M33 core at 38.4MHz
- 1024/96KB of flash/RAM memory
- Enhanced security features
- Optimal set of MCU peripherals
- 20 GPIO pins
- Operating temperature range from -40⁰C to +125⁰C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |