Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $253.460 ($278.806) |
Product Information
Product Overview
Si4010/Si4355 315MHz one-ay AES development kit utilizes the capabilities of Si4010 key fob transmitter and Si4355 EZRadio receiver. The Si4010 key fob as the transmitter sends radio packets with partially encoded content. At the receiver side an EZRadio receiver, the Si4355 chip receives the packet, then evaluates and decodes it. The receiver can handle OOK or 2FSK modulated RF packets as well as the transmitter can set up to transmit OOK or 2FSK modulated RF packets.
- Demonstrate a one-way secure link application for the 315MHz frequency band
Contents
Si4010 universal key fob, RX pico board, PCB antenna SMA, LCD baseboard with AES demo code, Antenna, Key fob plastic case, CR2032 3 V coin battery, Four AA battery, USB cable.
Technical Specifications
Silicon Laboratories
ISM Band Transceivers
Si4010 Key Fob, RX Pico Board/PCB Antenna/SMA, LCD Baseboard w/AES Demo Code, Battery, USB Cable
To Be Advised
Si4010, Si4355
Wireless Development
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate