Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1333-2BA20
Order Code121663102
Also Known As887621038632
Your Part Number
Technical Datasheet
43 total stock globally
Need more?
43 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $307.340 ($338.074) |
Price for:Each
Minimum: 1
Multiple: 1
$307.34 ($338.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1333-2BA20
Order Code121663102
Also Known As887621038632
Technical Datasheet
Product Overview
The 6EP1333-2BA20 from Siemens is a SITOP PSU100S stabilized power supply. It is a high performance, single phase, AC input SITOP smart unit with 24V/ 5A output. It is a high performance, single phase, AC input SITOP smart unit with 24V/ 2.5A output. This power supplies can continuously manage 120% of the rated power with high degree of efficiency ensuring low energy consumption and minimal heat loss in the control cabinet.
- Input supply range is 120VAC/230VAC
- Input current is 2.34A at 120V
- Short circuit protection
- Efficiency is 88%
- Temperature range from -25°C to 70°C
- Dimension is 50mm x 125mm x 120mm(W x H x D)
- CE, cULus, ATEX standards
- Minimum mounting space required due to slim design, no lateral installation clearances required
- Signalling contact for "output voltage OK" for easy integration in the plant monitoring system
- Adjustable output voltage for compensating voltage drops
Applications
Power Management, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5