Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3SX1344Copy
Order Code4322812
Product RangeSIRIUS 3SB3
Your Part Number
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SX1344Copy
Order Code4322812
Product RangeSIRIUS 3SB3
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA9s
Bulb Size28mm
MSCP-
Average Bulb Life-
Product RangeSIRIUS 3SB3
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 3SX1344 is a 2W/24V Incandescent Lamp with BA9s base, 10mm bulb diameter. This lamp used with pushbutton units and indicator lights.
- Up to 28mm Length
- Clear color
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
28mm
Average Bulb Life
-
SVHC
No SVHC (08-Jul-2021)
Lamp Base Type
BA9s
MSCP
-
Product Range
SIRIUS 3SB3
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
