Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 3SB34031CCopy |
| Order Code | 4322794 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 3SB34031CCopy |
| Order Code | 4322794 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Lamp Base Type | BA9s |
| Mounting Hole Dia | - |
| Current Rating | - |
| Supply Voltage | - |
| Lens Shape | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
Applications
Lighting
Technical Specifications
| Lamp Base Type | BA9s |
|---|---|
| Current Rating | - |
| Lens Shape | - |
| SVHC | No SVHC (08-Jul-2021) |
| Mounting Hole Dia | - |
|---|---|
| Supply Voltage | - |
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85389099 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
