Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The 3SB34000C is a 1-pole Actuator Contact Block for Siemens 3SB3 pushbutton units and indicator.
- Front mounting
- 1000000-cycle mechanical durability
- IP20 protection rating
Applications
Industrial
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
Siemens 3SB3 Pushbutton Units and Indicator
No. of Poles
1 Pole
Contact Voltage AC Max
400V
Contact Voltage DC Max
230V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
