Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT10241BB40Copy
Order Code4320335
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage24VDC
Contact Configuration3PST
No. of Poles3 Pole
Switching Current AC140A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC312A
Product Overview
The 3RT10241BB40 is a 3-pole Contactor for switching motors, SZ-S0 DC operation, 3NO contact configuration. DC solenoid system, screw terminals. Auxiliary contacts mounted laterally and on front. The magnetic coil is switched directly on and off with the control supply voltage Us by way of terminals A1/A2.
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
24VDC
No. of Poles
3 Pole
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
12A
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Current AC1
40A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566
