Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT10162BB41Copy
Order Code4320141
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail
Operating Voltage24VDC
Contact Configuration3PNO
No. of Poles3 Pole
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC39A
Alternatives for 3RT10162BB41
1 Product Found
Product Overview
Applications
Industrial, Motor Drive & Control
Technical Specifications
Load Current Inductive
-
Operating Voltage
24VDC
No. of Poles
3 Pole
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
9A
Relay Mounting
DIN Rail
Contact Configuration
3PNO
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
