Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT10161BB42
Order Code4320281
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NC
No. of Poles3 Pole
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive22A
Switching Current AC39A
Product Overview
The 3RT10161BB42 is a DIN-rail Mount Contactor with 3PST-NC contact and screw type electrical connection.
- -25 to 60°C Ambient temperature range
Applications
Automation & Process Control
Technical Specifications
Load Current Inductive
9A
Operating Voltage
690V
No. of Poles
3 Pole
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
9A
Relay Mounting
DIN Rail
Contact Configuration
3PST-NC
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
22A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
