Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYMUSA4-050VG4MUIA4
Order Code4400480
Also Known As2118400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $92.230 ($101.453) |
| 5+ | $84.850 ($93.335) |
| 10+ | $83.220 ($91.542) |
| 25+ | $81.590 ($89.749) |
| 50+ | $79.960 ($87.956) |
| 100+ | $78.330 ($86.163) |
Price for:Each
Minimum: 1
Multiple: 1
$92.23 ($101.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYMUSA4-050VG4MUIA4
Order Code4400480
Also Known As2118400
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
