Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $205.710 ($226.281) |
| 5+ | $201.600 ($221.760) |
| 10+ | $197.490 ($217.239) |
| 25+ | $194.800 ($214.280) |
Price for:Each
Minimum: 1
Multiple: 1
$205.71 ($226.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLD4FP-221121A0ZZZ
Order Code4172241
Product RangeW4 Series
Also Known As1121471
Technical Datasheet
Sensing Range Max4.5m
Sensing Distance Max4.5m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodRetroreflective
Product RangeW4 Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W4 series miniature photoelectric sensor
- Photoelectric retro-reflective sensor functional principle
- With minimum distance to reflector (dual lens system) functional principle detail
- 0m to 4.5m sensing range, polarisation filters, PinPoint LED light source
- Visible red type of light, point-shaped light spot, Ø 38mm (1,000mm) light spot size (distance)
- 10VDC to 30VDC supply voltage range, ≤ 20mA, without load. At UB = 24V current consumption
- PNP/NPN push-pull type, ≤ 100mA max output current, UL file number NRKH.E181493 & NRKH7.E181493
- 1000Hz switching frequency, IP66 (EN 60529), IP67 (EN 60529), IP69 (EN 60529) rating
- Plastic, VISTAL® housing material, male connector M8, 4-pin connection type, rectangular housing
- Dimension (W x H x D) is 16 x 40.1 x 12.1mm, ambient operating temperature range from -40°C to +60°C
Technical Specifications
Sensing Range Max
4.5m
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Connection Method
4 Pin M8 Connector
Supply Voltage Min
10V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
4.5m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375