Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $243.860 ($268.246) |
Price for:Each
Minimum: 1
Multiple: 1
$243.86 ($268.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLD4FP-22112100ZZZCopy
Manufacturer Standard Lead Time5 weeks
Order Code4384828
Product RangeW4 Series
Also Known As1124610
Technical Datasheet
Sensing Range Max4.5m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodRetroreflective
Product RangeW4 Series
Supply Voltage DC Min10V
Connection Method4 Pin M8 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4.5m
Sensing Method
Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W4 Series
Connection Method
4 Pin M8 Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037

