Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL130L-32
Order Code4399083
Product RangeW130 Series
Also Known As6029862
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $529.740 ($582.714) |
| 5+ | $512.370 ($563.607) |
| 10+ | $502.130 ($552.343) |
| 25+ | $491.880 ($541.068) |
| 50+ | $481.630 ($529.793) |
Price for:Each
Minimum: 1
Multiple: 1
$529.74 ($582.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL130L-32
Order Code4399083
Product RangeW130 Series
Also Known As6029862
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max10m
Sensing Range Max10m
Sensing MethodRetroreflective
Output Type-
Product RangeW130 Series
Connection Method2m Cable with Connector
Supply Voltage Min-
Supply Voltage Max-
Light Source650nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
10m
Output Type
-
Connection Method
2m Cable with Connector
Supply Voltage Max
-
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
10m
Sensing Method
Retroreflective
Product Range
W130 Series
Supply Voltage Min
-
Light Source
650nm Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.082