Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL12L-2B530A01
Order Code4391452
Product RangeW12 Series
Also Known As1018479
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,158.930 ($1,274.823) |
| 5+ | $1,135.760 ($1,249.336) |
| 10+ | $1,112.580 ($1,223.838) |
| 25+ | $1,089.400 ($1,198.340) |
| 50+ | $1,066.220 ($1,172.842) |
Price for:Each
Minimum: 1
Multiple: 1
$1,158.93 ($1,274.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL12L-2B530A01
Order Code4391452
Product RangeW12 Series
Also Known As1018479
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Range Max18m
Sensing Distance Max18m
Sensor Output TypeNPN / PNP
Supply Voltage DC Min10V
Sensing MethodAutocollimation, Retroreflective
Output TypeDigital - NPN / PNP
Supply Voltage DC Max30V
Product RangeW12 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Distance Max
18m
Supply Voltage DC Min
10V
Output Type
Digital - NPN / PNP
Product Range
W12 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP67, IP69K
Operating Temperature Max
50°C
Sensing Range Max
18m
Sensor Output Type
NPN / PNP
Sensing Method
Autocollimation, Retroreflective
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.122