Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSRS50-HWA0-K22Copy
Manufacturer Standard Lead Time6 weeks
Order Code4411505
Product RangeSRS50 Series
Also Known As1037092
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,082.360 ($1,190.596) |
Price for:Each
Minimum: 1
Multiple: 1
$1,082.36 ($1,190.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSRS50-HWA0-K22Copy
Manufacturer Standard Lead Time6 weeks
Order Code4411505
Product RangeSRS50 Series
Also Known As1037092
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution1024PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeSRS50 Series
Rotational Speed Max12000rpm
Rotational Life Cycles3600000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min7V
Supply Voltage Max12V
Operating Temperature Min-30°C
Operating Temperature Max85°C
IP RatingIP65
TerminationM23/12 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
1024PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
SRS50 Series
Rotational Life Cycles
3600000000
Shaft Type
Solid Shaft
Shaft Diameter
10mm
Supply Voltage Max
12V
Operating Temperature Max
85°C
Termination
M23/12 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-30°C
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.633
