Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WB9134115AZZZZCopy
Manufacturer Standard Lead Time5 weeks
Order Code4411964
Product RangeKTS Series
Also Known As1220673
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,004.400 ($1,104.840) |
Price for:Each
Minimum: 1
Multiple: 1
$1,004.40 ($1,104.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WB9134115AZZZZCopy
Manufacturer Standard Lead Time5 weeks
Order Code4411964
Product RangeKTS Series
Also Known As1220673
Technical Datasheet
Sensing Range Max40mm
Supply Voltage DC Min10.8V
Sensor Output TypeNPN / PNP, Push Pull
Supply Voltage DC Max28.8V
Product RangeKTS Series
Photo Current100mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
40mm
Sensor Output Type
NPN / PNP, Push Pull
Product Range
KTS Series
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Min
10.8V
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142
