Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTM-MB31111P
Order Code4411932
Product RangeKTM Series
Also Known As1062202
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $441.460 ($485.606) |
Price for:Each
Minimum: 1
Multiple: 1
$441.46 ($485.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-MB31111P
Order Code4411932
Product RangeKTM Series
Also Known As1062202
Technical Datasheet
Sensing Range Max12.5mm
Sensor Output TypeNPN / PNP
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeKTM Series
Photo Current50mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
12.5mm
Supply Voltage DC Min
12V
Product Range
KTM Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
24V
Photo Current
50mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04