Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKTM-LP22181P
Order Code4411930
Product RangeKTM Series
Also Known As1105835
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $632.750 ($696.025) |
| 5+ | $612.000 ($673.200) |
| 10+ | $599.760 ($659.736) |
| 25+ | $587.520 ($646.272) |
| 50+ | $575.280 ($632.808) |
| 100+ | $563.040 ($619.344) |
Price for:Each
Minimum: 1
Multiple: 1
$632.75 ($696.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTM-LP22181P
Order Code4411930
Product RangeKTM Series
Also Known As1105835
Technical Datasheet
Sensing Range Max50mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Product RangeKTM Series
Photo Current100mA
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
50mm
Supply Voltage DC Min
10V
Photo Current
100mA
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
PNP
Product Range
KTM Series
Supply Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05