Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoKT8L-P3756
Order Code4411925
Product RangeKT8 Series
Also Known As1041351
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,069.780 ($2,276.758) |
Price for:Each
Minimum: 1
Multiple: 1
$2,069.78 ($2,276.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKT8L-P3756
Order Code4411925
Product RangeKT8 Series
Also Known As1041351
Technical Datasheet
Sensing Range Max150mm
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeKT8 Series
Photo Current100mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
150mm
Supply Voltage DC Min
10V
Product Range
KT8 Series
SVHC
No SVHC (21-Jan-2025)
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.364