Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIQ80-60NPP-KK0
Order Code4397966
Product RangeIQL Series
Also Known As7900227
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $573.900 ($631.290) |
| 5+ | $555.080 ($610.588) |
| 10+ | $543.980 ($598.378) |
| 25+ | $532.880 ($586.168) |
| 50+ | $521.780 ($573.958) |
Price for:Each
Minimum: 1
Multiple: 1
$573.90 ($631.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ80-60NPP-KK0
Order Code4397966
Product RangeIQL Series
Also Known As7900227
Technical Datasheet
Sensing Range Max60mm
Sensor Output TypePNP / SPST-NO / SPST-NC
Supply Voltage DC Min10V
Supply Voltage DC Max36V
Product RangeIQL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
60mm
Supply Voltage DC Min
10V
Product Range
IQL Series
Sensor Output Type
PNP / SPST-NO / SPST-NC
Supply Voltage DC Max
36V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.433