Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMB12-08NPOVC0KCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4389057 |
| Product Range | IMB Series |
| Also Known As | 1072751 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $90.400 ($99.440) |
| 5+ | $84.280 ($92.708) |
| 10+ | $82.900 ($91.190) |
| 25+ | $81.510 ($89.661) |
| 50+ | $79.880 ($87.868) |
| 100+ | $78.250 ($86.075) |
Price for:Each
Minimum: 1
Multiple: 1
$90.40 ($99.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMB12-08NPOVC0KCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4389057 |
| Product Range | IMB Series |
| Also Known As | 1072751 |
| Technical Datasheet | |
| Sensing Range Max | 8mm |
| Thread Size - Metric | M12 x 1 |
| Sensor Output Type | PNP / SPST-NC |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | IMB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 8mm |
|---|---|
| Sensor Output Type | PNP / SPST-NC |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M12 x 1 |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | IMB Series |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .027 |
