Print Page
ES21-MB16S4
Emergency Stop Switch, A-Coding, DPST-NC, Twist to Release, 4 Pin M12 Connector, 4 A, 35 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoES21-MB16S4Copy
Manufacturer Standard Lead Time5 weeks
Order Code4723355
Product RangeES21 Series
Also Known As6082623
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $261.840 ($288.024) |
| 5+ | $228.380 ($251.218) |
| 10+ | $215.300 ($236.830) |
Price for:Each
Minimum: 1
Multiple: 1
$261.84 ($288.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoES21-MB16S4Copy
Manufacturer Standard Lead Time5 weeks
Order Code4723355
Product RangeES21 Series
Also Known As6082623
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTwist to Release
Switch Terminals4 Pin M12 Connector
Contact Current Max4A
Contact Voltage AC Nom35V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65, IP67
Product RangeES21 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
4 Pin M12 Connector
Contact Voltage AC Nom
35V
Pushbutton Actuator Style
Mushroom
Product Range
ES21 Series
Switch Operation
Twist to Release
Contact Current Max
4A
Contact Voltage DC Nom
-
IP Rating
IP65, IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
