Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DUV60E-32KFAAAACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4390391 |
| Product Range | DUV60 Series |
| Also Known As | 1084920 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $746.780 ($821.458) |
| 5+ | $731.850 ($805.035) |
Price for:Each
Minimum: 1
Multiple: 1
$746.78 ($821.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DUV60E-32KFAAAACopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4390391 |
| Product Range | DUV60 Series |
| Also Known As | 1084920 |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 2400PPR |
| No. of Detents | - |
| Orientation | Horizontal |
| Push Switch | - |
| Encoder Output | HTL/TTL |
| Encoder Mounting | Flange Mount |
| Product Range | DUV60 Series |
| Rotational Speed Max | 1500rpm |
| Rotational Life Cycles | 3600000000 |
| No. of Channels | - |
| Shaft Type | - |
| Shaft Length | - |
| Shaft Diameter | - |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 30V |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 70°C |
| IP Rating | IP65 |
| Termination | M12/4 Pin Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 2400PPR |
| Orientation | Horizontal |
| Encoder Output | HTL/TTL |
| Product Range | DUV60 Series |
| Rotational Life Cycles | 3600000000 |
| Shaft Type | - |
| Shaft Diameter | - |
| Supply Voltage Max | 30V |
| Operating Temperature Max | 70°C |
| Termination | M12/4 Pin Connector |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Flange Mount |
| Rotational Speed Max | 1500rpm |
| No. of Channels | - |
| Shaft Length | - |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -30°C |
| IP Rating | IP65 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .69 |
