Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-0B08-G0M4XB1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4723353
Also Known As2031083
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59.470 ($65.417) |
| 5+ | $57.040 ($62.744) |
| 10+ | $56.470 ($62.117) |
| 25+ | $55.890 ($61.479) |
| 50+ | $54.780 ($60.258) |
| 100+ | $53.660 ($59.026) |
Price for:Each
Minimum: 1
Multiple: 1
$59.47 ($65.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-0B08-G0M4XB1Copy
Manufacturer Standard Lead Time5 weeks
Order Code4723353
Also Known As2031083
Technical Datasheet
Connector to ConnectorWire to Board Receptacle to Free End
No. of Positions8Ways
Connector Pitch-
No. of Rows-
Cable Length - Metric400mm
Cable Length - Imperial15.8"
Product Range-
Wire Gauge-
Jacket Colour-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Free End
Connector Pitch
-
Cable Length - Metric
400mm
Product Range
-
Jacket Colour
-
No. of Positions
8Ways
No. of Rows
-
Cable Length - Imperial
15.8"
Wire Gauge
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
