Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DFS60E-BDEA01024Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4386523 |
| Product Range | DFS60 Series |
| Also Known As | 1037748 |
| Your Part Number | |
| Technical Datasheet |
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $745.130 ($819.643) |
| 5+ | $730.230 ($803.253) |
| 10+ | $715.330 ($786.863) |
| 25+ | $700.430 ($770.473) |
| 50+ | $685.520 ($754.072) |
Price for:Each
Minimum: 1
Multiple: 1
$745.13 ($819.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DFS60E-BDEA01024Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4386523 |
| Product Range | DFS60 Series |
| Also Known As | 1037748 |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 1024PPR |
| No. of Detents | - |
| Orientation | Horizontal |
| Push Switch | - |
| Encoder Output | HTL/TTL |
| Encoder Mounting | Flange Mount |
| Product Range | DFS60 Series |
| Rotational Speed Max | 6000rpm |
| Rotational Life Cycles | 36000000000 |
| No. of Channels | 6Channels |
| Shaft Type | Blind Hollow Shaft |
| Shaft Length | - |
| Shaft Diameter | 10mm |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 32V |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 85°C |
| IP Rating | IP65, IP67 |
| Termination | M23/12 Pin Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 1024PPR |
| Orientation | Horizontal |
| Encoder Output | HTL/TTL |
| Product Range | DFS60 Series |
| Rotational Life Cycles | 36000000000 |
| Shaft Type | Blind Hollow Shaft |
| Shaft Diameter | 10mm |
| Supply Voltage Max | 32V |
| Operating Temperature Max | 85°C |
| Termination | M23/12 Pin Connector |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Flange Mount |
| Rotational Speed Max | 6000rpm |
| No. of Channels | 6Channels |
| Shaft Length | - |
| Supply Voltage Min | 10V |
| Operating Temperature Min | 0°C |
| IP Rating | IP65, IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .328 |
