Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDFS60E-BAEA01024
Order Code4386521
Product RangeDFS60 Series
Also Known As1062177
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $718.360 ($790.196) |
| 5+ | $704.000 ($774.400) |
| 10+ | $689.630 ($758.593) |
| 25+ | $675.260 ($742.786) |
| 50+ | $660.900 ($726.990) |
| 100+ | $646.530 ($711.183) |
Price for:Each
Minimum: 1
Multiple: 1
$718.36 ($790.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDFS60E-BAEA01024
Order Code4386521
Product RangeDFS60 Series
Also Known As1062177
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution1024PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputHTL/TTL
Encoder MountingFlange Mount
Product RangeDFS60 Series
Rotational Speed Max6000rpm
Rotational Life Cycles36000000000
No. of Channels6Channels
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter6mm
Supply Voltage Min10V
Supply Voltage Max32V
Operating Temperature Min0°C
Operating Temperature Max85°C
IP RatingIP65, IP67
TerminationM23/12 Pin Connector
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
1024PPR
Orientation
Horizontal
Encoder Output
HTL/TTL
Product Range
DFS60 Series
Rotational Life Cycles
36000000000
Shaft Type
Blind Hollow Shaft
Shaft Diameter
6mm
Supply Voltage Max
32V
Operating Temperature Max
85°C
Termination
M23/12 Pin Connector
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
6Channels
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
0°C
IP Rating
IP65, IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.335