Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DFS60B-S1EA00512Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4386398 |
| Product Range | DFS60 Series |
| Also Known As | 1037248 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $638.360 ($702.196) |
| 5+ | $617.770 ($679.547) |
| 10+ | $577.590 ($635.349) |
| 25+ | $540.090 ($594.099) |
| 50+ | $529.290 ($582.219) |
Price for:Each
Minimum: 1
Multiple: 1
$638.36 ($702.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DFS60B-S1EA00512Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4386398 |
| Product Range | DFS60 Series |
| Also Known As | 1037248 |
| Technical Datasheet | |
| Encoder Technology | Mechanical |
| Encoder Type | Incremental |
| Encoder Resolution | 512PPR |
| No. of Detents | - |
| Orientation | Horizontal |
| Push Switch | - |
| Encoder Output | HTL/TTL |
| Encoder Mounting | Flange Mount |
| Product Range | DFS60 Series |
| Rotational Speed Max | 9000rpm |
| Rotational Life Cycles | 36000000000 |
| No. of Channels | 6Channels |
| Shaft Type | Solid Shaft |
| Shaft Length | 10mm |
| Shaft Diameter | 6mm |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 32V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 100°C |
| IP Rating | IP65, IP67 |
| Termination | M23/12 Pin Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Encoder Technology | Mechanical |
|---|---|
| Encoder Resolution | 512PPR |
| Orientation | Horizontal |
| Encoder Output | HTL/TTL |
| Product Range | DFS60 Series |
| Rotational Life Cycles | 36000000000 |
| Shaft Type | Solid Shaft |
| Shaft Diameter | 6mm |
| Supply Voltage Max | 32V |
| Operating Temperature Max | 100°C |
| Termination | M23/12 Pin Connector |
| Encoder Type | Incremental |
|---|---|
| No. of Detents | - |
| Push Switch | - |
| Encoder Mounting | Flange Mount |
| Rotational Speed Max | 9000rpm |
| No. of Channels | 6Channels |
| Shaft Length | 10mm |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| IP Rating | IP65, IP67 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .343 |
