Print Page
882 total stock globally
Need more?
882 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.600 ($5.060) |
Price for:Each
Minimum: 1
Multiple: 1
$4.60 ($5.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No70-125-40/2A
Order Code117510301
Product Range70-125-40
Also Known As70-125-40 2A
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current2A
Voltage Rating VAC700V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range70-125-40
Breaking Capacity Current AC50kA
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-125-40 2A is a 2A/700VAC very fast acting ultra rapid Miniature Fuse with sand filled ceramic tube, short cut-off time and one tenth of a cycle at 10 times overload. This fuse has high fuse ratings for semiconductor protection. Designed to protect thyristors, rectifiers and any semiconductors sensitive to overload.
- 800mV Voltage drop
- 2.4W Power loss
Applications
Safety
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
700V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
2A
Fuse Size Metric
6.3mm x 32mm
Product Range
70-125-40
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025