Print Page
Image is for illustrative purposes only. Please refer to product description.

1,226 total stock globally
1,640 more incoming. You can reserve stock now
1226 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.660 ($1.826) |
Price for:Each
Minimum: 1
Multiple: 1
$1.66 ($1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No70-065-65/2A
Order Code117514101
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current2A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Overview
The 70-065-65 2A is a 2A 415VAC slow blow time-delay anti-surge Miniature Fuse with ceramic tube body, it has high fuse ratings for semiconductor protection. Meets IEC 60127, DIN VDE 0820, CEE4, UL 248-14, UL 512, CSA-C22.2 #248.14 standards.
- Suitabel for Semiconductor protection, industrial electronics, safety circuits etc...
- 300mV Maximum Voltage drop
- Voltage Rating: 500V AC (up to 415 V AC typical)
- 1.6W Power loss at 1.5 x lrat
- Breaking Capacity: 1.5 kA
- Fuse Size: 6.3 mm x 32 mm (1/4" x 1 1/4")
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Fuse Current
2A
Fuse Size Metric
6.3mm x 32mm
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
