Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No70-065-65/1.6A
Order Code1436842
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
78 total stock globally
20 more incoming. You can reserve stock now
78 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.090 ($3.399) |
| 10+ | $2.320 ($2.552) |
| 25+ | $1.990 ($2.189) |
| 50+ | $1.860 ($2.046) |
| 100+ | $1.740 ($1.914) |
Price for:Each
Minimum: 1
Multiple: 1
$3.09 ($3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No70-065-65/1.6A
Order Code1436842
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current1.6A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTUK SGACK902S Keystone Coupler
Breaking Capacity Current AC1.5kA
SVHCBoric acid (14-Jun-2023)
Product Overview
The 70-065-65/1.6A is a miniature ceramic Time Delay Fuse in accordance with IEC 60127 and DIN VDE 0820 standards.
Applications
Industrial
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1.5kA
Fuse Current
1.6A
Fuse Size Metric
6.3mm x 32mm
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001