Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No5021006.0,44
Order Code182716602
Product RangeURZ Series
Also Known As5021006.0,44
Your Part Number
Technical Datasheet
11 total stock globally
700 more incoming. You can reserve stock now
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.920 ($15.312) |
Price for:Each
Minimum: 1
Multiple: 1
$13.92 ($15.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No5021006.0,44
Order Code182716602
Product RangeURZ Series
Also Known As5021006.0,44
Technical Datasheet
Product RangeURZ Series
Fuse Current440mA
HRC Fuse Case StyleMidget
Voltage Rating VDC1kV
Voltage Rating VAC1kV
SVHCNo SVHC (17-Jan-2022)
Product Overview
5021006.0,44 is a Class aR DMI fuse for digital measuring instrument.
- Rated current is 0.44A
- Rated voltage is AC/DC 1000V
- Size is 10 x 35mm
Technical Specifications
Product Range
URZ Series
HRC Fuse Case Style
Midget
Voltage Rating VAC
1kV
Fuse Current
440mA
Voltage Rating VDC
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085