Print Page
307 total stock globally
250 more incoming. You can reserve stock now
307 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.240 ($18.964) |
Price for:Each
Minimum: 1
Multiple: 1
$17.24 ($18.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5019906.10 is a class aR-series 10A 1000VAC/DC very quick acting ultra-rapid cylindrical Fuse-Link with ceramic tube filling and non-transparent, nickel-plated brass endcaps and midget HRC fuse case style. This is suitable for DMI-fuses applications.
- 1.5W Power dissipation
- 30kA at 1000VAC/DC Breaking capacity
Applications
Safety
Technical Specifications
Product Range
URZ
HRC Fuse Case Style
Midget
Voltage Rating VAC
1kV
Fuse Current
10A
Voltage Rating VDC
1kV
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085

