Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIBA
Manufacturer Part No20-000-13/63A
Order Code248587
Also Known As20-000-13 63A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.910 ($13.101) |
| 5+ | $11.800 ($12.980) |
| 10+ | $11.690 ($12.859) |
| 20+ | $11.560 ($12.716) |
| 50+ | $10.780 ($11.858) |
Price for:Each
Minimum: 1
Multiple: 1
$11.91 ($13.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 20-000-13 63A is a gG operation class Low Voltage Fuse with top and centre indicator suitable for general purpose cable and line protection.
- Low power losses and temperatures
- Fuse links are entirely corrosion resistant
- Removal tags - Standard design in metal
Applications
Safety
Technical Specifications
Fuse Current
63A
Voltage Rating VAC
500VAC
Voltage Rating VDC
220VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08