Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The S202S01F is a Solid-state Relay (SSR), integration of an infrared emitting diode (IRED), a phototriac detector and a main output Triac. This device is ideally suited for controlling high voltage AC loads with solid state reliability while providing 4.0kV isolation (Viso(rms)) from input to output. Screw hole for heat sink. Phase or power control in applications such as lighting and temperature control equipment.
- Non-zero crossing functionary
- High isolation voltage between input and output
- High repetitive peak off-state voltage
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
240Vrms
Relay Terminals
Through Hole
Operating Voltage Min
80Vrms
Control Voltage Max
-
Load Current
8A
Relay Mounting
PCB
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365003
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
