45 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.215 ($22.2365) |
Product Information
Product Overview
The MFB50E05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
- High-capacity standard fan
- Extended temperature range
- Virtually no premature failure thanks to burn-In
- High resistance to shock and vibration
- High air flow of 169 l/min (5VDC) up to 238 l/min (12VDC)
- Maximum reliability thanks to 100% burn-In
- Two shielded ball bearings
- Integrated polarity reversal and anti-blocking protection
- Pulse-output optional (A)
- Virtually vibration-free thanks to lightweight rotor and precision balancing
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate