Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoDSB5525V12HB-TKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4927201
Your Part Number
10 total stock globally
Need more?
10 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $129.540 ($142.494) |
| 5+ | $124.010 ($136.411) |
| 10+ | $116.190 ($127.809) |
Price for:Each
Minimum: 1
Multiple: 1
$129.54 ($142.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoDSB5525V12HB-TKCopy
Manufacturer Standard Lead Time5 weeks
Order Code4927201
Technical Datasheet
Blower Type-
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size55.2mm
External Depth26.4mm
Air Flow - CFM-
Air Flow - m3/min0.3m³/min
Noise Rating67dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires, PWM Control
Power Rating-
Product Range-
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
-
Voltage Type
DC
External Depth
26.4mm
Air Flow - m3/min
0.3m³/min
Bearing Type
Ball Bearing
Power Rating
-
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
55.2mm
Air Flow - CFM
-
Noise Rating
67dBA
Power Connection Type
4 Lead Wires, PWM Control
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
