
Product Information
Product Overview
83894 is a SAR100-100 EVP gyro sensors evaluation platform that provides rapid measurement and evaluation access to SAR100 gyro sensors. The SAR100 gyro contains a ButterflyGyro MEMS die and a BiCMOS mixed mode ASIC, housed in a rigid custom ceramic LCC package to accommodate both horizontal and vertical mounting. The sensor is factory calibrated and compensated for temperature effects to provide high accuracy digital output over a broad temperature range. An SPI interface of the device enables easy and effective communication to the application.
- SAR100 angular rate sensor has a standard input range of 100°/s
- Horizontal and vertical mounting
- High reliability and robustness over long lifetime
- Low vibration sensitivity
- High overload and shock capability
- Closed loop force feedback operation with electrostatic frequency tuning
- Low bias drift
- Ideal mono crystalline Si material
- Wafer level sealing with controlled Q factor
- Low power
Applications
Sensing & Instrumentation, Industrial, Aerospace, Defence, Military
Contents
EVP PCB exclusive gyro sensor, PC software, USB cable, User manual.
Technical Specifications
Evaluation Board
Gyro & Pressure Sensors
SAR100-100
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
