Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $254.800 ($280.280) |
Product Information
Product Overview
SLF3S-4000B is a liquid flow sensor. It is designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates bi-directionally. The SLF3S-4000B sensor features a digital interface (I2C) via a 6-pin standard electrical connector. The SLF3S-4000B builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows achieving an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications. The completely liquid flow sensor portfolio benefits users who want to source their sensor technology from one specialist in automation solutions and fluid systems.
- High reliability and long-term stability
- Best signal–to-noise ratio
- Industry-proven technology with a track record of more than 20 years
- Designed for mass production and high process capability
- 600ml/min full scale flow rate (H2O/IPA)
- 5% accuracy (H2O)/10% accuracy (IPA), 0.5% repeatability (H2O/IPA)
- 3bar maximum operating pressure
- 3.2 to 3.8V supply voltage
- 6mA maximum supply current
- Size (LxWxH) is 48mm x 15.49mm x 8.38mm
Technical Specifications
Flow Sensor
1l/min
3bar
3.8V
± 5%
-
-
5°C
SLF3x Series
3bar
3.8V
-
-
3.2V
10%
Liquid
Dual Axial Barbed, Opposite Side
Clamp Mount
50°C
No SVHC (12-Jan-2017)
6mm
3.2V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate