Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SLF3S-1300DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5153772 |
| Product Range | CMOSens SLF3S Series |
| Your Part Number | |
| Technical Datasheet |
50 total stock globally
Need more?
25 Delivery in 10-14 Business Days(US stock)
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $357.040 ($392.744) |
| 5+ | $336.040 ($369.644) |
| 10+ | $313.230 ($344.553) |
| 25+ | $298.910 ($328.801) |
| 50+ | $287.840 ($316.624) |
| 100+ | $278.950 ($306.845) |
Price for:Each
Minimum: 1
Multiple: 1
$357.04 ($392.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSIRION |
|---|---|
| Manufacturer Part No | SLF3S-1300DCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 5153772 |
| Product Range | CMOSens SLF3S Series |
| Technical Datasheet | |
| Flow Rate Min | -40 |
| Flow Rate Max | 40 |
| Operating Pressure Min | - |
| Operating Pressure Max | 8bar |
| Supply Voltage Min | 3.2V |
| Supply Voltage Max | 3.8V |
| Accuracy | ± 10% |
| Process Connection Size | - |
| Process Connection Type | - |
| Pipe Size | - |
| Operating Temperature Min | 5°C |
| Operating Temperature Max | 50°C |
| Product Range | CMOSens SLF3S Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Flow Rate Min | -40 |
|---|---|
| Operating Pressure Min | - |
| Supply Voltage Min | 3.2V |
| Accuracy | ± 10% |
| Process Connection Type | - |
| Operating Temperature Min | 5°C |
| Product Range | CMOSens SLF3S Series |
| Flow Rate Max | 40 |
|---|---|
| Operating Pressure Max | 8bar |
| Supply Voltage Max | 3.8V |
| Process Connection Size | - |
| Pipe Size | - |
| Operating Temperature Max | 50°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90261089 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
