SHT85
Temperature and Humidity Sensor, 0% to 100% RH, -40°C to 105°C, I2C, Digital, SIP-4, 2.15 to 5.5 V

450 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.470 ($42.317) |
Product Information
Product Overview
SHT85 is a ±1.5% digital pin-type humidity and temperature sensor. A highly accurate, digital pin-type relative humidity sensor for easy replaceability in a wide range of applications. The digital humidity sensor SHT85 is Sensirion’s best-in-class humidity sensor with a pin-type connector for easy integration and replacement. It builds on a highly accurate SHT3x sensor with long-term stability that is at the heart of Sensirion’s new humidity and temperature platform. The unique package design allows for the best possible thermal coupling to the environment and decoupling from potential heat sources on the main board. The SHT85 features a PTFE membrane dedicated to protecting the sensor opening from liquids and dust according to IP67 without affecting the response time of the RH signal.
- Supply voltage range from 2.15 to 5.5V
- Max supply current of 1000µA
- Factory calibration certificate
- Typical accuracy of 1.5 %RH and 0.1°C
- Operating temperature range from -40 to 125°C
- Response time (t63%)of 5s
- I²C interface
Technical Specifications
0% to 100% Relative Humidity
± 0.1°C
2s
Digital
4Pins
105°C
5.5V
-
± 1.5% RH
8s
I2C
Module
-40°C
2.15V
-
No SVHC (12-Jan-2017)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
