Print Page
SHT35-DIS-B2.5KS
Temperature and Humidity Sensor, 0 to 100% RH, -40°C to 125°C, I2C, Digital, DFN-8, 2.15 to 5.5 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSHT35-DIS-B2.5KSCopy
Manufacturer Standard Lead Time8 weeks
Order Code288665101
Product RangeSHT3x Series
Your Part Number
1,683 total stock globally
2,500 more incoming. You can reserve stock now
1,683 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.660 ($10.626) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.66 ($10.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT35-DIS-B2.5KSCopy
Manufacturer Standard Lead Time8 weeks
Order Code288665101
Product RangeSHT3x Series
Technical Datasheet
Product RangeSHT3x Series
MSL-
Product Overview
Humidity and temperature sensor in tiny 8-pin DFN package. Its functionality includes enhanced signal processing, two distinctive and user selectable I2C addresses and communication speeds of up to 1MHz.
- Fully calibrated, linearized, and temperature compensated digital output
- Wide supply voltage range from 2.15V to 5.5V
- Typical accuracy of +/-1.5 %RH and +/- 0.1°C for SHT35
- Very fast start-up and measurement time
Technical Specifications
Product Range
SHT3x Series
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
