Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSHT31-DIS-B
Order Code247421802
Product RangeSHT3x-DIS Series
Your Part Number
Technical Datasheet
4,982 total stock globally
7,500 more incoming. You can reserve stock now
4982 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.570 ($6.127) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.57 ($6.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSHT31-DIS-B
Order Code247421802
Product RangeSHT3x-DIS Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 2% RH
Temperature Accuracy± 0.2°C
RH Response Time8s
Temperature Response Time2s
Sensor Interface TypeI2C
Sensor Output TypeDigital
Sensor Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.15V
Supply Voltage Max5.5V
Product RangeSHT3x-DIS Series
MSL-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SHT31-DIS-B is a Humidity and Temperature Sensor builds on a new CMOSens® sensor chip that is at the heart of Sensirions new humidity and temperature platform. It has increased intelligence, reliability and improved accuracy specifications compared to its predecessor. Its functionality includes enhanced signal processing, two distinctive and user selectable I²C addresses and communication speeds of up to 1MHz.
- Fully calibrated, linearized and temperature compensated digital output
- High reliability and long-term stability
- Designed for mass production
- High process capability
- Low signal-to-noise ratio
- Typical accuracy of ±2%RH and ±0.3°C
- Very fast start-up and measurement time
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 0.2°C
Temperature Response Time
2s
Sensor Output Type
Digital
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
5.5V
MSL
-
Humidity Accuracy
± 2% RH
RH Response Time
8s
Sensor Interface Type
I2C
Sensor Case Style
DFN
Operating Temperature Min
-40°C
Supply Voltage Min
2.15V
Product Range
SHT3x-DIS Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068