Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSSC800-25-12Copy
Order Code1213173
Product RangeSSC Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoSSC800-25-12Copy
Order Code1213173
Product RangeSSC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current25A
Operating Voltage Max800VDC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min0VDC
Control Voltage Min8VDC
Control Voltage Max16VDC
Product RangeSSC Series
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
800VDC
Relay Terminals
Screw
Operating Voltage Min
0VDC
Control Voltage Max
16VDC
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
DC Switch
Control Voltage Min
8VDC
Product Range
SSC Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
