Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | M5060SB600Copy |
| Order Code | 5109567 |
| Product Range | M50 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $109.430 ($120.373) |
| 5+ | $97.670 ($107.437) |
| 10+ | $86.170 ($94.787) |
Price for:Each
Minimum: 1
Multiple: 1
$109.43 ($120.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | M5060SB600Copy |
| Order Code | 5109567 |
| Product Range | M50 Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 60A |
| Forward Voltage Max | 1.35V |
| Diode Module Configuration | Bridge |
| Diode Case Style | Module |
| No. of Pins | 4Pins |
| Operating Temperature Max | 125°C |
| Forward Surge Current | 800A |
| Diode Mounting | Panel |
| Product Range | M50 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Forward Voltage Max | 1.35V |
| Diode Case Style | Module |
| Operating Temperature Max | 125°C |
| Diode Mounting | Panel |
| SVHC | No SVHC (04-Feb-2026) |
| Average Forward Current | 60A |
|---|---|
| Diode Module Configuration | Bridge |
| No. of Pins | 4Pins |
| Forward Surge Current | 800A |
| Product Range | M50 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85412900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .23 |
