Print Page
Image is for illustrative purposes only. Please refer to product description.

132 total stock globally
Need more?
132 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.820 ($47.102) |
Price for:Each
Minimum: 1
Multiple: 1
$42.82 ($47.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The EZ240D5 is a Solid State Relay with thermally conductive epoxy encapsulation and quick-connect terminals. This EZ-series panel mount relay features compact design for low-profile applications. 1/4-inch fast-on terminals for easy installation.
- AC or DC Control
- SCR output for heavy industrial loads
- 1.5Vpk Maximum on-state voltage drop
- 300Ω Nominal input impedance
- 4000Vrms Dielectric strength
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
