Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D5
Order Code120028901
Product RangeEZ Series
Your Part Number
134 total stock globally
Need more?
134 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $42.470 ($46.717) |
Price for:Each
Minimum: 1
Multiple: 1
$42.47 ($46.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoEZ240D5
Order Code120028901
Product RangeEZ Series
Technical Datasheet
Contact Configuration-
Load Current5A
Operating Voltage Max280Vrms
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeEZ Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EZ240D5 is a Solid State Relay with thermally conductive epoxy encapsulation and quick-connect terminals. This EZ-series panel mount relay features compact design for low-profile applications. 1/4-inch fast-on terminals for easy installation.
- AC or DC Control
- SCR output for heavy industrial loads
- 1.5Vpk Maximum on-state voltage drop
- 300Ω Nominal input impedance
- 4000Vrms Dielectric strength
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280Vrms
Relay Terminals
Quick Connect
Operating Voltage Min
24Vrms
Control Voltage Max
15VDC
SVHC
No SVHC (17-Jan-2022)
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
4VDC
Product Range
EZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
