Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | EL100D10-12NCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4732031 |
| Product Range | EL Series |
| Your Part Number | |
| Technical Datasheet |
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $84.240 ($92.664) |
| 5+ | $80.250 ($88.275) |
| 10+ | $76.250 ($83.875) |
| 20+ | $74.730 ($82.203) |
Price for:Each
Minimum: 1
Multiple: 1
$84.24 ($92.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SENSATA/CRYDOM |
|---|---|
| Manufacturer Part No | EL100D10-12NCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4732031 |
| Product Range | EL Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Load Current | 10A |
| Operating Voltage Max | 100VDC |
| Relay Mounting | Panel Mount |
| Relay Terminals | Quick Connect, Right Angle |
| Switching Mode | - |
| Operating Voltage Min | 3VDC |
| Control Voltage Min | 10VDC |
| Control Voltage Max | 14VDC |
| Product Range | EL Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Operating Voltage Max | 100VDC |
| Relay Terminals | Quick Connect, Right Angle |
| Operating Voltage Min | 3VDC |
| Control Voltage Max | 14VDC |
| SVHC | No SVHC (21-Jan-2025) |
| Load Current | 10A |
|---|---|
| Relay Mounting | Panel Mount |
| Switching Mode | - |
| Control Voltage Min | 10VDC |
| Product Range | EL Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
