Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2440D
Order Code120019901
Product Range1 Series
Technical Datasheet
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $168.400 ($185.240) |
Price for:Each
Minimum: 1
Multiple: 1
$168.40 ($185.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD2440D
Order Code120019901
Product Range1 Series
Technical Datasheet
Product Range1 Series
Product Overview
The D2440D is a Solid State Relay with thermally conductive epoxy encapsulation, DPST-NO contacts, zero crossing switching mode and quick-connect terminals. This dual-series panel mount relay has independently controlled dual output solid-state relay.
- DC control
- SCR output for heavy industrial loads
- 4000Vrms Dielectric strength
- 300Ω Nominal input impedance
- 1/2 cycle ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Product Range
1 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086